| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| InGaAlP | |
| Circular | |
| Colorless Non Diffused | |
| Right Angle | |
| 0.35lm | |
| 140mcd(Max) | |
| 633 | |
| 645 | |
| 120 | |
| 30 | |
| 20 | |
| 2.3 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Super Red | |
| Super Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.2(Max) |
| Package Width | 3.8(Max) |
| Package Length | 4.2(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

