TE ConnectivityLS-9520MSignal Relays
Signal Relay 26.5VDC 2A DPDT(20.57x10.41x10.41)mm THT
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 26.5 | |
| 26.5 | |
| 1K | |
| 13VDC | |
| 30 | |
| 2 | |
| Latching Double Coil | |
| Through Hole | |
| PC Pin | |
| 10 | |
| -65 | |
| 125 | |
| 20.57 | |
| 10.41 | |
| 10.41 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

