Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Unconfirmed
HTS
EA
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Voltage (V)
3.6
Capacity (Ah)
3.6
Chemistry
Lithium Thionyl Chloride
Cell Size
A
Number of Cells
1
Net Weight of Lithium (g)
0.9
Sealed
Yes
Product Weight (g)
21.9