Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Non-Rechargeable/Rechargeable
Non-Rechargeable
Voltage (V)
3.6
Capacity (Ah)
2.6
Chemistry
Lithium Thionyl Chloride
Cell Size
AA
Number of Cells
1
Net Weight of Lithium (g)
0.7
Sealed
Yes
Product Weight (g)
16.7
Diameter
14.55(Max)
Package Height
50.3(Max)
PCB changed
2
Pin Count
2