ams OSRAMLRTBC9TP-CWD5-1+D5E7-25+A9C5-49LEDs
LED Tri-Color Blue/Green/Red 465nm/523nm/632nm 6-Pin T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN | |
| Rectangular | |
| Diffused | |
| Top Mount | |
| 5000mcd(Max)|14000mcd(Max)|8000mcd(Max) | |
| 470/528/625 | |
| 465/523/632 | |
| 120 | |
| 250 | |
| 140 | |
| 4.1/4.1/2.65 | |
| 5/5/12 | |
| -40 | |
| 110 | |
| No | |
| Blue/True Green/Red | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 3.3(Max) |
| Package Length | 4.7(Max) |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

