MEAN WELLLRS-35-36AC to DC Power Supplies
AC/DC Power Supply Single-OUT 36V 1A 36W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| LRS-35-36 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 1 | |
| 36 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 373 | |
| 4000VAC | |
| 0.5% | |
| 0.5% | |
| 0.7(Typ) | |
| 47 to 63 | |
| ±1 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 210 | |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 82 mm |
| Package Length | 99 mm |
| PCB changed | 5 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

