TT Electronics / IRCLRC-LR2010LF-01-R100-FResistor Fixed Single-Surface Mount

Res Thick Film 2010 0.1 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

This is a LRC-LR2010LF-01-R100F fixed single surface-mount resistor from IRC (TT electronics). This part has a power rating of 1 W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 5.23 mm long, 0.84 mm tall and 2.64 mm deep. It has a tolerance of 1%.

25,000 parts: Ships in 6 days

    Total$62.65Price for 179

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 25,000 parts
      • Price: $0.35

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.