25-50% Off
TE ConnectivityLR1F3K3Resistor Fixed Single-Through Hole
Res Thin Film 3.3K Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 3.3K | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 125 | |
| No | |
| No | |
| Epoxy Resin | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.3 | |
| 6.2 | |
| 0.55 | |
| 28 | |
| ±0.2 | |
| ±0.5 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the LR1F3K3 fixed single through-hole resistor, developed by TE Connectivity. This product has a resistance value of 3.3K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. The LR1F3K3 part has an axial termination style. This product is 6.2 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

