TE ConnectivityLR1F2K2Resistor Fixed Single-Through Hole
Res Thin Film 2.2K Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.2K | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 125 | |
| High Stability|Low Noise | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.3 | |
| 6.2 | |
| 0.55 | |
| 25 | |
| ±0.2 | |
| ±0.5 | |
| Through Hole |
In addition to being very cost-effective, the LR1F2K2 fixed single through-hole resistor, developed by TE Connectivity, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.6 W. This product has a resistance value of 2.2K Ohm. Its temperature coefficient is ±50 ppm/°C. The LR1F2K2 part has an axial termination style. This device utilizes metal film technology. This product is 6.2 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

