TE ConnectivityLR1F24RResistor Fixed Single-Through Hole
Res Thin Film 24 Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 24 | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 125 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.3 | |
| 6.2 | |
| 0.55 | |
| 25 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

