10-25% Off

TE ConnectivityLR1F120KResistor Fixed Single-Through Hole

Res Thin Film 120K Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo

Looking for a traditional mounting method for resistors? Look no further, this LR1F120K fixed single through-hole resistor from TE Connectivity will get the job done. This part has a power rating of 0.6 W. This product has a resistance value of 120K Ohm. Its temperature coefficient is ±50 ppm/°C. The LR1F120K part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.2 mm long.

Import TariffMay apply to this part

Total In Stock: 7,596 parts

Regional Inventory: 3,596

    Total$0.04Price for 1

    3,596 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1610+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,596 parts
      • Price: $0.0410
    • (4000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2415+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 4,000 parts
      • Price: $0.0178

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.