10-25% Off

Microchip TechnologyLR12N3-GLinear Regulators

Standard Regulator Pos 1.2V to 88V 0.0005A 3-Pin TO-92 Bag

Maintain a steady voltage level with this standard LR12N3-G linear regulator from Microchip Technology. It has an overall accuracy of ±5 %. This device has a maximum power dissipation of 600 mW. This voltage regulation device's single output can produce a current up to 0.0005(Min) A. By only needing an input voltage of 13.2 V with a maximum of 100 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 88 V, this is power management at its best. By operating at a load regulation of 3% and line regulation of 0.03%/V you can provide a constant voltage at your output. Its maximum power dissipation is 600 mW. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

2 parts: Ships tomorrow

    Total$0.24Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      7 weeks
      • In Stock: 2 parts
      • Price: $0.2423

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.