| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 24.2lm | |
| 9000mcd(Max) | |
| 623 | |
| 634 | |
| 120 | |
| 200 | |
| 140 | |
| 2.5 | |
| 12(Max) | |
| -40 | |
| 110 | |
| No | |
| Red | |
| Red | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) |
| Package Width | 3.2(Max) |
| Package Length | 3.5(Max) |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

