| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Right Angle | |
| 19.9lm | |
| 7100mcd(Max) | |
| 623 | |
| 120 | |
| 200 | |
| 140 | |
| 2.65 | |
| 12 | |
| -40 | |
| 110 | |
| No | |
| Red | |
| Red | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6 |
| Package Width | 3.8 |
| Package Length | 4.8 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

