Murata ManufacturingLQW2UAS68NJ00LInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.068uH 5% 50MHz 65Q-Factor Non Magnetic 1A 0.2Ohm DCR 1008 T/R

An ideal space-saving electronic component is this rf chip LQW2UAS68NJ00L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 1.3G Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 200m Ohm. It has a tolerance of 5%. It has an inductance of 68n H. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. This device is made with wirewound technology.

Import TariffMay apply to this part

75 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      75
      Country Of origin:
      Japan
         
      • Price: $0.0240
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 75 parts
      • Price: $0.0240

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.