10-25% Off
Murata ManufacturingLQW2UAS56NJ00LInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.056uH 5% 50MHz 65Q-Factor Non Magnetic 1A 0.18Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.056u | |
| 5% | |
| 50M | |
| 1 | |
| 0.18 | |
| 65 | |
| 350M | |
| 1300M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.65 | |
| 2.03 |
Make any circuit look clean and compact using this rf chip LQW2UAS56NJ00L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 180m Ohm. It has an inductance of 56n H. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 1.3G Hz. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

