Murata ManufacturingLQW2UAS2R7J00LInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 2.7uH 5% 7.9MHz 22Q-Factor Non Magnetic 0.29A 3.2Ohm DCR 1008 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW2UAS2R7J00L surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 290m A with a maximum resistance of 3.2 Ohm. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 110M Hz. It has an inductance of 2.7u H. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%.

Import TariffMay apply to this part

1,990 parts: Ships tomorrow

    Total$99.97Price for 1416

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1416
      Maximum Of:
      1990
      Country Of origin:
      Japan
         
      • Price: $0.0706
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 1,990 parts
      • Price: $0.0706

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.