Murata ManufacturingLQW2BHN47NG03LInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.047uH 2% 100MHz 40Q-Factor Non Magnetic 0.45A 0.23Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.047u | |
| 2% | |
| 100M | |
| 0.45 | |
| 0.23 | |
| 40 | |
| 200M | |
| 1600M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.7 | |
| 1.78 |
This rf chip LQW2BHN47NG03L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 2%. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 230m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.6G Hz. It has an inductance of 47n H. This product is 2.2 mm long, 1.78 mm tall and 1.7 mm deep. This device is made with wirewound technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

