Murata ManufacturingLQW2BASR68J00LInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.68uH 5% 25MHz 23Q-Factor Non Magnetic 0.19A 2.2Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQW2BASR68J00L | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.68u | |
| 5% | |
| 25M | |
| 0.19 | |
| 2.2 | |
| 23 | |
| 50M | |
| 250M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW2BASR68J00L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 250M Hz. This SMD inductor has a maximum DC current of 190m A with a maximum resistance of 2.2 Ohm. It has an inductance of 680n H. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. This device is made with wirewound technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

