Murata ManufacturingLQW2BASR39J00LInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 100MHz 48Q-Factor Non Magnetic 0.29A 1.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.39u | |
| 5% | |
| 100M | |
| 0.29 | |
| 1.5 | |
| 48 | |
| 250M | |
| 600M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
This rf chip LQW2BASR39J00L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 600M Hz. This SMD inductor has a maximum DC current of 290m A with a maximum resistance of 1.5 Ohm. It has a tolerance of 5%. It has an inductance of 390n H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

