Murata ManufacturingLQW2BASR27J00LInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.27uH 5% 100MHz 48Q-Factor Non Magnetic 0.35A 1Ohm DCR 0805 T/R

This rf chip LQW2BASR27J00L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 730M Hz. This device is made with wirewound technology. It has an inductance of 270n H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 1 Ohm.

Import TariffMay apply to this part

49 parts: Ships in 2 days

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2048+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      49
      Country Of origin:
      Japan
         
      • Price: $0.1357
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2048+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 49 parts
      • Price: $0.1357

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.