Murata ManufacturingLQW2BASR18J00LInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.18uH 5% 100MHz 50Q-Factor Non Magnetic 0.4A 0.64Ohm DCR 0805 T/R

This rf chip LQW2BASR18J00L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 640m Ohm. It has an inductance of 180n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 920M Hz. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0650
    1. 2000+$0.0650
    2. 4000+$0.0633
    3. 6000+$0.0624
    4. 10000+$0.0593
    5. 14000+$0.0584
    6. 20000+$0.0575
    7. 50000+$0.0558
    8. 100000+$0.0552

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.