50-75% Off

Murata ManufacturingLQW2BASR11J00LInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.11uH 5% 150MHz 50Q-Factor Non Magnetic 0.4A 0.48Ohm DCR 0805 T/R

This rf chip LQW2BASR11J00L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 110n H. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.1G Hz. It has a tolerance of 5%. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 480m Ohm. This device utilizes wirewound technology.

Import TariffMay apply to this part

2 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Japan
         
      • Price: $0.0119
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1908+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 2 parts
      • Price: $0.0119

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.