Murata ManufacturingLQW2BAS5N6J00LInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0056uH 5% 250MHz 65Q-Factor Non Magnetic 0.6A 0.08Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0056u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.08 | |
| 65 | |
| 1G | |
| 5900M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Use this rf chip LQW2BAS5N6J00L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device utilizes wirewound technology. It has an inductance of 5.6n H. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 5.9G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 80m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

