Murata ManufacturingLQW2BAS56NJ00LInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.056uH 5% 200MHz 60Q-Factor Non Magnetic 0.5A 0.34Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.056u | |
| 5% | |
| 200M | |
| 0.5 | |
| 0.34 | |
| 60 | |
| 500M | |
| 1600M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW2BAS56NJ00L surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.6G Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 340m Ohm. It has an inductance of 56n H. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

