Murata ManufacturingLQW2BAS24NJ00LInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.024uH 5% 250MHz 50Q-Factor Non Magnetic 0.5A 0.22Ohm DCR 0805 T/R

Save valuable space on a PCB with this rf chip LQW2BAS24NJ00L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.4G Hz. This device utilizes wirewound technology. It has a tolerance of 5%. It has an inductance of 24n H. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 220m Ohm. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0791
    1. 2000+$0.0791
    2. 4000+$0.0771
    3. 6000+$0.0770
    4. 8000+$0.0762
    5. 10000+$0.0756
    6. 12000+$0.0735
    7. 20000+$0.0729
    8. 50000+$0.0726

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.