Murata ManufacturingLQW21HNR47J00LInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.47uH 5% 10MHz 35Q-Factor Ferrite 0.16A 1.3Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.47u | |
| 5% | |
| 10M | |
| 0.16 | |
| 1.3 | |
| 35 | |
| 100M | |
| 620M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.4 | |
| 1 |
This rf chip LQW21HNR47J00L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.2 mm long, 1 mm tall and 1.4 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 1.3 Ohm. It has an inductance of 470n H. It has a tolerance of 5%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 620M Hz.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

