Murata ManufacturingLQW18CNR56J00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.56uH 5% 10MHz Ferrite 0.45A 0.48Ohm DCR 0603 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQW18CNR56J00D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 480m Ohm. It has an inductance of 560n H. It has a tolerance of 5%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 540M Hz.

Import TariffMay apply to this part

1,228 parts: Ships tomorrow

    Total$51.57Price for 652

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1944+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      652
      Maximum Of:
      1228
      Country Of origin:
      Japan
         
      • Price: $0.0791
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1944+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 1,228 parts
      • Price: $0.0791

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.