Murata ManufacturingLQW18ANR47J00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.47uH 5% 100MHz 30Q-Factor Non Magnetic 0.075A 7Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.47u | |
| 5% | |
| 100M | |
| 0.075 | |
| 7 | |
| 30 | |
| 100M | |
| 700M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Save valuable space on a PCB with this rf chip LQW18ANR47J00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with wirewound technology. It has an inductance of 470n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 700M Hz. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 75m A with a maximum resistance of 7 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

