Murata ManufacturingLQW18ANR22G00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.22uH 2% 100MHz 25Q-Factor Non Magnetic 0.12A 2.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.22u | |
| 2% | |
| 100M | |
| 0.12 | |
| 2.5 | |
| 25 | |
| 100M | |
| 1200M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18ANR22G00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.2G Hz. It has an inductance of 220n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 2.5 Ohm. It has a tolerance of 2%. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

