10-25% Off
Murata ManufacturingLQW18ANR11J00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.11uH 5% 100MHz 32Q-Factor Non Magnetic 0.2A 1.2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.11u | |
| 5% | |
| 100M | |
| 0.2 | |
| 1.2 | |
| 32 | |
| 150M | |
| 1700M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW18ANR11J00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.2 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.7G Hz. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has an inductance of 110n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

