Murata ManufacturingLQW18AN91NJ00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.091uH 5% 100MHz 34Q-Factor Non Magnetic 0.23A 0.64Ohm DCR 0603 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW18AN91NJ00D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 230m A with a maximum resistance of 640m Ohm. This product is 1.8 mm long, 1 mm tall and 1 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.9G Hz. It has an inductance of 91n H.

Import TariffMay apply to this part

3,460 parts: Ships tomorrow

    Total$52.98Price for 2717

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2717
      Maximum Of:
      3460
      Country Of origin:
      Malaysia
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,460 parts
      • Price: $0.0195

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.