Murata ManufacturingLQW18AN62NG00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.062uH 2% 100MHz 38Q-Factor Non Magnetic 0.28A 0.51Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.062u | |
| 2% | |
| 100M | |
| 0.28 | |
| 0.51 | |
| 38 | |
| 200M | |
| 2300M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW18AN62NG00D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. It has an inductance of 62n H. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 510m Ohm. It has a tolerance of 2%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.3G Hz. This product is 1.8 mm long, 1 mm tall and 1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

