Murata ManufacturingLQW18AN31NG8ZDInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.031uH 2% 100MHz 40Q-Factor Non Magnetic 1.1A 0.11Ohm DCR 0603 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.031u | |
| 2% | |
| 100M | |
| 1.1 | |
| 0.11 | |
| 40 | |
| 250M | |
| 3150M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 1.09 | |
| 1 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

