Murata ManufacturingLQW18AN18NJ00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.018uH 5% 100MHz 40Q-Factor Non Magnetic 0.55A 0.16Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.018u | |
| 5% | |
| 100M | |
| 0.55 | |
| 0.16 | |
| 40 | |
| 250M | |
| 5500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW18AN18NJ00D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 160m Ohm. This device utilizes wirewound technology. It has a tolerance of 5%. It has an inductance of 18n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

