Murata ManufacturingLQW15DN100M00DInductor Surface Mount
Inductor RF Chip Shielded Wirewound 10uH 20% 10MHz Ferrite 0.12A 5.405Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 30 | |
| 20% | |
| 10M | |
| 0.12 | |
| 0.12 | |
| 5.405 | |
| 20M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.2 | |
| Surface Mount | |
| 0.75 | |
| 0.7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

