Murata ManufacturingLQW15CNR16J00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.16uH 5% 100MHz Ferrite 0.48A 0.33Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.16u | |
| 5% | |
| 100M | |
| 0.48 | |
| 0.33 | |
| 900M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
This power chip LQW15CNR16J00D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 160n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 900M Hz. This product is 1.1 mm long, 0.6 mm tall and 0.65 mm deep. This SMD inductor has a maximum DC current of 480m A with a maximum resistance of 330m Ohm. It has a tolerance of 5%. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

