Murata ManufacturingLQW15AN8N7G00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0087uH 2% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQW15AN8N7G00D | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0087u | |
| 2% | |
| 100M | |
| 0.54 | |
| 0.14 | |
| 25 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
An ideal space-saving electronic component is this rf chip LQW15AN8N7G00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 2%. This device is made with wirewound technology. It has an inductance of 8.7n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 140m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

