Murata ManufacturingLQW15AN7N5J00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0075uH 5% 100MHz 25Q-Factor Non Magnetic 0.57A 0.13Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQW15AN7N5J00D | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0075u | |
| 5% | |
| 100M | |
| 0.57 | |
| 0.13 | |
| 25 | |
| 250M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
This rf chip LQW15AN7N5J00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 130m Ohm. It has an inductance of 7.5n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

