Murata ManufacturingLQW15AN72NG00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.072uH 2% 100MHz 20Q-Factor Non Magnetic 0.135A 2.1Ohm DCR 0402 T/R

This rf chip LQW15AN72NG00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 135m A with a maximum resistance of 2.1 Ohm. This device is made with wirewound technology. It has an inductance of 72n H. It has a tolerance of 2%. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0433
    1. 10000+$0.0433
    2. 20000+$0.0425
    3. 30000+$0.0417
    4. 50000+$0.0409
    5. 70000+$0.0402
    6. 100000+$0.0396

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.