Murata ManufacturingLQW15AN6N2C00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.0062uH 0.2nH 100MHz 25Q-Factor Non Magnetic 0.7A 0.09Ohm DCR 0402 T/R

This rf chip LQW15AN6N2C00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 90m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8G Hz. It has an inductance of 6.2n H.

Import TariffMay apply to this part

3,141 parts: Ships in 2 days

    Total$30.24Price for 2439

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2129+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2439
      Maximum Of:
      3141
      Country Of origin:
      Malaysia
         
      • Price: $0.0124
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2129+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,141 parts
      • Price: $0.0124

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.