Murata ManufacturingLQW15AN62NH00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.062uH 3% 100MHz 20Q-Factor Non Magnetic 0.145A 1.82Ohm DCR 0402 T/R

This rf chip LQW15AN62NH00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 145m A with a maximum resistance of 1.82 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.6G Hz. It has a tolerance of 3%. It has an inductance of 62n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0542
    1. 10000+$0.0542
    2. 20000+$0.0528
    3. 30000+$0.0527
    4. 40000+$0.0522
    5. 50000+$0.0518
    6. 60000+$0.0504
    7. 100000+$0.0499
    8. 150000+$0.0497

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.