Murata ManufacturingLQW15AN5N6C10DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0056uH 0.2nH 100MHz 30Q-Factor Non Magnetic 0.8A 0.051Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0056u | |
| 0.2nH | |
| 100M | |
| 0.8 | |
| 0.051 | |
| 30 | |
| 250M | |
| 8000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Use this rf chip LQW15AN5N6C10D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 51m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This device is made with wirewound technology. It has an inductance of 5.6n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

