Murata ManufacturingLQW15AN5N6B80DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0056uH 0.1nH 100MHz 35Q-Factor Non Magnetic 1.77A 0.04Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0056u | |
| 0.1nH | |
| 100M | |
| 1.77 | |
| 0.04 | |
| 35 | |
| 250M | |
| 8000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

