Murata ManufacturingLQW15AN5N1C00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.0051uH 0.2nH 100MHz 25Q-Factor Non Magnetic 0.6A 0.12Ohm DCR 0402 T/R

This rf chip LQW15AN5N1C00D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 120m Ohm. This device is made with wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 5.1n H.

Import TariffMay apply to this part

239,993 parts: Ships in 2 days

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Malaysia
         
      • Price: $0.0532
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 9,993 parts
      • Price: $0.0532
    • (10000)

      Ships in 2 days

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 230,000 parts
      • Price: $0.0461

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.