Murata ManufacturingLQW15AN4N1D00DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.0041uH 0.5nH 100MHz 25Q-Factor Non Magnetic 0.75A 0.07Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW15AN4N1D00D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 70m Ohm. It has an inductance of 4.1n H.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0516
    1. 10000+$0.0516
    2. 20000+$0.0503
    3. 30000+$0.0502
    4. 40000+$0.0497
    5. 50000+$0.0493
    6. 60000+$0.0480
    7. 100000+$0.0475
    8. 150000+$0.0473

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.