Murata ManufacturingLQW15AN3N9D10DInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.0039uH 0.5nH 100MHz 30Q-Factor Non Magnetic 0.9A 0.04Ohm DCR 0402 T/R

This rf chip LQW15AN3N9D10D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 3.9n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 40m Ohm. This device is made with wirewound technology.

10,683 parts: Ships in 6 days

    Total$0.98Price for 10

    • Ships in 6 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10,683 parts
      • Price: $0.0978

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.