Murata ManufacturingLQW15AN3N6C10DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0036uH 0.2nH 100MHz 30Q-Factor Non Magnetic 0.9A 0.04Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0036u | |
| 0.2nH | |
| 100M | |
| 0.9 | |
| 0.04 | |
| 30 | |
| 250M | |
| 9500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
This rf chip LQW15AN3N6C10D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 40m Ohm. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 9.5G Hz. It has an inductance of 3.6n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

