Murata ManufacturingLQW15AN2N7D00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0027uH 0.5nH 100MHz 20Q-Factor Non Magnetic 0.85A 0.05Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0027u | |
| 0.5nH | |
| 100M | |
| 0.85 | |
| 0.05 | |
| 20 | |
| 250M | |
| 15000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW15AN2N7D00D surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 50m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 15G Hz. This device is made with wirewound technology. It has an inductance of 2.7n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

