Murata ManufacturingLQW15AN2N7C00DInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0027uH 0.2nH 100MHz 20Q-Factor Non Magnetic 0.85A 0.05Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0027u | |
| 0.2nH | |
| 100M | |
| 0.85 | |
| 0.05 | |
| 20 | |
| 250M | |
| 15000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
Save valuable space on a PCB with this rf chip LQW15AN2N7C00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 50m Ohm. This device utilizes wirewound technology. It has an inductance of 2.7n H. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 15G Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

